Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm

RS Stock No.:
9211704
Mfr. Prt No.:
Easy Dry 1.0KW ABS
Brand:
Vent-Axia

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9211704
Product description Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm
Manufacturer / Brand Vent-Axia
Manufacturer part number Easy Dry 1.0KW ABS
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
RS stock number 9211704
Product description Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm
Manufacturer / Brand Vent-Axia
Manufacturer part number Easy Dry 1.0KW ABS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Hand Dryers

Vent Axia Easy Dry range of Hand Dryers

An economical ABS or Metal covered automatic dryer, designed for use in applications where good performance linked with price sensitivity is of paramount importance.

APPROVALS : GS

Features and Benefits

2500 - 4200rpm induction motor
Insulation Earthed Class 1
225 x 275 x 160mm (H x W x D)
Weight: ABS Models - 3.3kg (3.65kg packed), Metal Models - 4.7kg (5.5kg packed)
Sound levels: 54 dB(A) at 1m
Rated: 1.0kW, 1.5kW or 2kW at 240V
30 seconds drying time
Supply voltage: 220-240V/1/50Hz
GS Approved
IP22 Rated


Specifications

Attribute Value
Brand Vent-Axia
Case Material ABS
Supply Voltage 220 → 240 V
Automatic/Manual Automatic
Power Rating 1 kW
Depth 160 mm
Height 225 mm
Width 275 mm
Checking stock...
VND
3,592,298.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,592,298.00
*price per unit indicative
"Vent-Axia Automatic ABS 1kW Hand Dryer, 160mm x 225mm x 275mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt