HY Electronic Corp GBJ806, Bridge Rectifier, 8A 600V, 4-Pin GBJ
- RS Stock No.:
- 9235365
- Mfr. Prt No.:
- GBJ806
- Brand:
- HY Electronic Corp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9235365 |
Product description | HY Electronic Corp GBJ806, Bridge Rectifier, 8A 600V, 4-Pin GBJ |
Manufacturer / Brand | HY Electronic Corp |
Manufacturer part number | GBJ806 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9235365 |
Product description | HY Electronic Corp GBJ806, Bridge Rectifier, 8A 600V, 4-Pin GBJ |
Manufacturer / Brand | HY Electronic Corp |
Manufacturer part number | GBJ806 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bridge Rectifiers
Bridge Rectifiers - HY Electronic (Cayman) Limited
Bridge Rectifier - GBJ Series
The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).
Flammability classification UL94V-0
Low forward voltage drop
High current capability
Specifications
Attribute | Value |
Brand | HY Electronic Corp |
Peak Average Forward Current | 8 A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | GBJ |
Pin Count | 4 |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1 V |
Peak Reverse Current | 500 µA |
Length | 30.3 mm |
Junction Capacitance | 55 pF |
Height | 19.7 mm |
Width | 4.8 mm |
Dimensions | 30.3 x 4.8 x 19.7 mm |