Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc

RS Stock No.:
1872281
Mfr. Prt No.:
GYB1J100MCQ1GS
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1872281
Product description Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc
Manufacturer / Brand Nichicon
Manufacturer part number GYB1J100MCQ1GS
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
RS stock number 1872281
Product description Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc
Manufacturer / Brand Nichicon
Manufacturer part number GYB1J100MCQ1GS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Nichicon
Capacitance 10 µF
Voltage 63 V dc
Mounting Type Surface Mount
Technology Hybrid
Dimensions 6.6 x 6.6 x 5.8 mm
Height 5.8 mm
Length 6.6 mm
Depth 6.6 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Lead Pitch 2.2 mm
Lifetime 10000 h
Series YB
Equivalent Series Resistance 120 mΩ
Dissipation Factor 8 %
Ripple Current 1 A
Polarised Polar
Tolerance ±20 %
Leakage Current 6.3 μA
Checking stock...
VND
134,636.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1134,636.0013,463.60
*price per unit indicative
"Nichicon 10μF Surface Mount Polymer Capacitor, 63V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products