MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow

RS Stock No.:
2006989
Mfr. Prt No.:
C100NC2-8
Brand:
MECATRACTION
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
RS stock number 2006989
Product description MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow
Manufacturer / Brand MECATRACTION
Manufacturer part number C100NC2-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand MECATRACTION
Series N
Series Number C100N
Insulation Insulated
Insulation Material Polyamide
Inner Ring Diameter 8.4 mm
Outer Ring Diameter 13.8 mm
Maximum Wire Size mm² 6 mm²
Stud Size M8
Colour Yellow
Contact Plating Tin
Contact Material Copper
Overall Length 32 mm
Checking stock...
VND
901,906.00
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
1901,906.009,019.06
*price per unit indicative
"MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products