Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size,
- RS Stock No.:
- 2546520
- Mfr. Prt No.:
- AZ5CE015
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 2546520 |
Product description | Schneider Electric, AZ5CE Insulated Crimp Bootlace Ferrule, 8.2mm Pin Length, 2.1mm Pin Diameter, 1.5mm² Wire Size, |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | AZ5CE015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Moulded Cable Ends
Specifications
Attribute | Value |
Brand | Schneider Electric |
Maximum Wire Size mm² | 1.5 mm² |
Pin Diameter | 2.1 mm |
Number of Entries | 1 |
Insulation Material | Plastic |
Colour | Black |
Pin Length | 8.2 mm |
Insulation | Insulated |
Maximum Wire Size AWG | 16 AWG |
Overall Length | 13.5 mm |
Series | AZ5CE |