Entrelec Brown ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac

RS Stock No.:
6663070
Mfr. Prt No.:
1SNK505064R0000
Brand:
Entrelec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6663070
Product description Entrelec Brown ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNK505064R0000
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
RS stock number 6663070
Product description Entrelec Brown ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac
Manufacturer / Brand Entrelec
Manufacturer part number 1SNK505064R0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SNK Series Screw Clamp Din Rail Terminal Blocks

A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on ’top hat’ format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.

Feed-through Terminal Blocks

Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually


Specifications

Attribute Value
Brand Entrelec
Series ZS4
Cable CSA 4 mm²
Colour Brown
Current Rating 32 A
Number of Levels Single
Termination Method Screw
Voltage Rating 1 kV ac
Pitch 5.2 mm
Hazardous Area Certification ATEX
Checking stock...
VND
333,680.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1333,680.0033,368.00
*price per unit indicative
"Entrelec Brown ZS4 Feed Through Terminal Block, 4mm², ATEX, 1 kV ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products