KS 1444 ENCLOSURE
- RS Stock No.:
- 0107928
- Mfr. Prt No.:
- KS1444500
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0107928 |
Product description | KS 1444 ENCLOSURE |
Manufacturer / Brand | Rittal |
Manufacturer part number | KS1444500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Rittal KS Series Plastic Enclosures
The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.
Note
Stock no. 107-940 has a glazed acrylic viewing window.
Specifications
Attribute | Value |
Brand | Rittal |
External Height | 400 mm |
External Width | 400 mm |
External Depth | 200 mm |
Body Material | PET |
Transparent Door | No |
IP Rating | IP56 |
Chassis Plate | Yes |
Door Lock Type | Double Lock System |
Gland Plate | No |
Colour | Grey |
Series | KS |
Fixing Kit | No |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |