RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 25mm
- RS Stock No.:
- 7495111
- Brand:
- RS PRO
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
RS stock number | 7495111 |
Product description | RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 25mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Product Type | Glass Fibre Tape |
Width | 25 mm |
Thermal Conductivity | 0.05 W/mK |
Material | Glass Fibre Yarn |
Flame Retardant | Yes |
Maximum Operating Temperature | +300 °C |
Thickness | 3 mm |
Length | 30 m |