SCRUFFS TWISTER NU BUCK BOOT SIZE 9/43
- RS Stock No.:
- 1249519
- Mfr. Prt No.:
- T51461
- Brand:
- Scruffs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1249519 |
Product description | SCRUFFS TWISTER NU BUCK BOOT SIZE 9/43 |
Manufacturer / Brand | Scruffs |
Manufacturer part number | T51461 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
General Industrial Footwear
Scruffs Twister Nu-Buck Safety Boots
Scruffs TWISTER series safety work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Twister work-boot including a steel mid-sole and a heat resistant durable sole. Further protection is provided by a PU to rubber outsole with full grain Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Twister safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable for all day wear. The Twister series of safety boot is excellent to wear over rough terrain providing excellent traction and stability.
FEATURES and BENEFITS:
Mid ankle work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
PU to rubber sole
Slip resistant
Pierce resistant
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Stitched contrast panels
Excellent traction
Excellent stability
Hard wearing
Durable
Comfortable
PROTECTION:
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
Pierce resistant
Slip resistant
Heat resistant
Specifications
Attribute | Value |
Brand | Scruffs |
Shoe Size UK | 9 |
Shoe Size EU | 43 |
Shoe Size US | 10 |
Gender | Men |
Colour | Tan |
Safety Toe | Yes |
Safety Toe Type | Steel |
Safety Rating EN ISO 20345 | SBP |
Series | Twister |
Anti-Static | No |
Resistant To | Anti-Penetration, Hot Contact, Impact, Pierce |
Closure Type | Lace Up |
Midsole Type | Steel |
Anti-Slip | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Penetration Resistant | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
ESD Safe | No |