1″ 2/2 SOLENOID VALVE, N/C, 24VDC

RS Stock No.:
1254060
Mfr. Prt No.:
550030DIS
Brand:
Parker

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1254060
Product description 1" 2/2 SOLENOID VALVE, N/C, 24VDC
Manufacturer / Brand Parker
Manufacturer part number 550030DIS
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
RS stock number 1254060
Product description 1" 2/2 SOLENOID VALVE, N/C, 24VDC
Manufacturer / Brand Parker
Manufacturer part number 550030DIS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Solenoid Valve main functions

General Purpose Two Port Solenoid Valve

Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.

Suitable Applications:

Compressors
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines


Specifications

Attribute Value
Brand Parker
Supply Voltage 24 V dc
Number of Ports 2
Operation Pilot
Connection 1 in BSP Female
Connection Size 1 in
Default Valve Position NC
Suitable Applications Water
Type 2/2
Orifice Diameter 25 mm
Body Material Brass
Maximum Working Pressure 20 bar
Operating Temperature Range -10 ? +90 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +90 °C
Connection Gender Female
Thread Standard or Connection Type BSP
Hazardous Area Certification IECEx
Flow Factor Kv 9.6 m³/h
Checking stock...
VND
3,585,702.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,585,702.00
*price per unit indicative
"1" 2/2 SOLENOID VALVE, N/C, 24VDC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt