CAPACITOR POLYMER OS-CON 16V 100UF SVPK

RS Stock No.:
1813155
Mfr. Prt No.:
16SVPK100M
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1813155
Product description CAPACITOR POLYMER OS-CON 16V 100UF SVPK
Manufacturer / Brand Panasonic
Manufacturer part number 16SVPK100M
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
RS stock number 1813155
Product description CAPACITOR POLYMER OS-CON 16V 100UF SVPK
Manufacturer / Brand Panasonic
Manufacturer part number 16SVPK100M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Panasonic
Capacitance 100 µF
Voltage 16 V dc
Mounting Type Surface Mount
Technology Electrolytic
Dimensions 5.9 x 5.3 x 5.3 mm
Height 5.3 mm
Length 5.9 mm
Depth 5.3 mm
Minimum Operating Temperature -55 °C
Diameter 5 mm
Maximum Operating Temperature +125 °C
Lifetime 1000 h
Series SVPK
Equivalent Series Resistance 27 m?
Tolerance ±20 %
Ripple Current 3 A
Dissipation Factor 0.12 %
Polarised Polar
Leakage Current 320 ?A
Checking stock...
VND
341,052.00
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(VND)Per Unit(VND)
1341,052.0034,105.20
*price per unit indicative
"CAPACITOR POLYMER OS-CON 16V 100UF SVPK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt