Lapp 4 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 50m, 16 AWG

RS Stock No.:
0145162
Mfr. Prt No.:
1120309
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0145162
Product description Lapp 4 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1120309
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
RS stock number 0145162
Product description Lapp 4 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 50m, 16 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1120309

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex UV Resistant Power 0.6/1KV Cable

From Lapp, the Olflex Classic 110 is a torsion resistant YY control cable that is suitable for various applications. Featuring UV and weather resistance, the cable is even able to be use safely for outdoor installations.

This Olflex Classic 110 cable also features a resistance to oil and is suitable for internal use in dry or damp conditions under normal mechanical use.

While the cable's torsion resistance makes it suitable for non-continuously recurring movement, usage of these cables in moving cable carriers, on motor drum guidance or under a strain of more than 15 N/mm² is not recommended.

Features and Benefits

• UV resistant
• Ozone resistant
• Weather resistant
• Oil resistant
• Flame-retardant to IEC 60332-1-2
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C

Applications

The Olflex Classic 110 YY cable is ideal for control applications where a strengthened out sheath may be advantageous. It is often used in;

• HVAC Systems
• Measurement and Control
• Industrial Machinery

Accessories

433-0945 is an M16 IP68 Skintop Cable Gland
433-0951 is an M20 IP68 Skintop Cable Gland
433-0967 is an M25 IP68 Skintop Cable Gland
433-0973 is an M32 IP68 Skintop Cable Gland
433-0989 is an M40 IP68 Skintop Cable Gland

Note

Temperature rating quoted is for flexible use; rating for fixed installation is: -30 up to +80°C


Specifications

Attribute Value
Control Cable Type YY
Brand Lapp
Series ÖLFLEX CLASSIC 110
Core Strands 30/0.25 mm
Number of Cores 4
Cross Sectional Area 1.5 mm²
Conductor Material Copper
Voltage Rating 600/1000 V
Earth Cable Yes
Maximum Operating Temperature +80 °C
Sheath Colour Black
Screened/Unscreened Unscreened
Outer Diameter 10.8 mm
Sheath Material Polyvinyl Chloride PVC
Minimum Bend Radius Static/Occasional moved: 4/15 x OD
American Wire Gauge 16 AWG
Conductor Resistance 13.5 Ω/km
Insulation Material PVC
Current Rating 18 A
Minimum Operating Temperature -40 °C
Filler Material Non-Wicking Filler
Length 50 m
Oil Resistant Yes
Checking stock...
VND
5,584,290.00
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
15,584,290.00111,685.80
*price per unit indicative
"Lapp 4 Core Unscreened YY Control Cable, 1.5 mm², Black PVC Sheath, 50m, 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products