MKT373 RADIAL POLY CAP,4.7UF 250VDC 15MM

RS Stock No.:
4879917
Mfr. Prt No.:
BFC237343475
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4879917
Product description MKT373 RADIAL POLY CAP,4.7UF 250VDC 15MM
Manufacturer / Brand Vishay
Manufacturer part number BFC237343475
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
RS stock number 4879917
Product description MKT373 RADIAL POLY CAP,4.7UF 250VDC 15MM
Manufacturer / Brand Vishay
Manufacturer part number BFC237343475

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT 373 Series

Metallised polyesterUsed for general purpose blocking, coupling, bypass and energy reservoir applicationsUL class 94V-0 flame retardant plastic and epoxy resin encapsulationGrade 1 (long-life)


Specifications

Attribute Value
Brand Vishay
Capacitance 4.7 µF
Voltage 160 V ac, 250 V dc
Mounting Type Through Hole
Lead Pitch 27.5 mm
Series MKT 373, MKT373
Tolerance ±10 %
Dielectric PET
Length 31 mm
Depth 13 mm
Height 23 mm
Dimensions 13 x 23 x 31 mm
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Lead Diameter 0.8 mm
Checking stock...
VND
5,069,802.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
15,069,802.00202,792.08
*price per unit indicative
"MKT373 RADIAL POLY CAP,4.7UF 250VDC 15MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt