USB TO 2 X RS – 232 CONVERTER

RS Stock No.:
7903943
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7903943
Product description USB TO 2 X RS - 232 CONVERTER
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
RS stock number 7903943
Product description USB TO 2 X RS - 232 CONVERTER
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO USB to 2x RS-232 Converter.

The RS-232 Converter is excellent for connecting two serial devices, such as a modem, to a USB port, ideal for when using notebook. You do not need an external power supply and the system is supported by Windows 2000/XP/Vista/7 with data transfer rates of up to 1Mbit/s. This USB to 2x RS-232 serial converter has a wealth of benefits complete with all the necessary connections to suit your applications.

Features and Benefits.

• RS-232 Serial Converter.
• USB to 2x converter.
• No external power sully is required.
• Supported by Windows 2000/XP/Vista/7.
• Data transfer rates up to 1Mbit/s.
• Connector A (1), USB A male.
• Connector A (1) type USB 2.0, type A.
• Connector B (2), 2 x DB9 male.
• Connector B (2) Type D-Sub 9-pin (DE-9).
• Size 22 x 45 x 75 mm.
• Cable length 1.8 m.
• Colour is black.

Typical Applications.

• Connecting two serial devices.
• Modem (USB) port.
• PC.
• Notebook.

What is in the box?

• Convertor.
• Driver CD.
• Manual.


Specifications

Attribute Value
Brand RS PRO
Connector A Male USB A
Connector B Male DB9 x 2
Length 1.8 m
Sheath Colour Black
Connector A1 Gender Male
Checking stock...
VND
1,768,310.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,768,310.00
*price per unit indicative
"USB TO 2 X RS - 232 CONVERTER" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt