RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.66A, 20W Encapsulated

RS Stock No.:
7511409
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511409
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.66A, 20W Encapsulated
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
RS stock number 7511409
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.66A, 20W Encapsulated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 18W and 20W Single Output AC-DC Encapsulated PCB Mount Power Supply

18W and 20W single output AC-DC encapsulated PCB mount power supplies with a compact design, universal input voltage and low power consumption. These AC-DC encapsulated PCB mount power supplies also have a low ripple and noise, high efficiency and good EMC performance. Typical applications for these AC-DC encapsulated PCB mount power supplies include industrial, medical, instrumentation and telecommunications.

Note

Power Derates: above 40°C

Universal input, safety class II
Low ripple and noise, 0.5W max standby power
Compact design
High efficiency
Output short circuit, over-currnet and over-voltage protection
EMC Compliance: EN 55022 Class B


Specifications

Attribute Value
Brand RS PRO
Output Voltage 12 V dc
Output Current 1.66 A
Power Rating 20 W
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type PCB Mount
Package Type Encapsulated
Length 53.5 mm
Width 28.5 mm
Depth 23.5 mm
Weight 50 g
Efficiency 82 %
Maximum Temperature +70 °C
Minimum Temperature -40 °C
Checking stock...
VND
1,360,716.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,360,716.00
*price per unit indicative
"RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 1.66A, 20W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products