Panasonic 150μF Through Hole Polymer Capacitor, 20V dc

RS Stock No.:
7886961
Mfr. Prt No.:
20SEP150M
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7886961
Product description Panasonic 150μF Through Hole Polymer Capacitor, 20V dc
Manufacturer / Brand Panasonic
Manufacturer part number 20SEP150M
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
RS stock number 7886961
Product description Panasonic 150μF Through Hole Polymer Capacitor, 20V dc
Manufacturer / Brand Panasonic
Manufacturer part number 20SEP150M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solid Radial 105°C

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.


Specifications

Attribute Value
Brand Panasonic
Technology Polymer
Capacitance 150 µF
Voltage 20 V dc
Mounting Type Through Hole
Equivalent Series Resistance 20 mΩ
Lead Pitch 5 mm
Tolerance ±20 %
Length 13 mm
Height 13 mm
Maximum Operating Temperature +105 °C
Dimensions 10 (Dia) x 13 mm
Series SEP
Electrolyte Type Solid
Lifetime 3000 h
Ripple Current 4.32 A
Polarised Polar
Minimum Operating Temperature -55 °C
Leakage Current 600 μA
Dissipation Factor 15 %
Diameter 10 mm
Checking stock...
VND
100,880.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1100,880.0050,440.00
*price per unit indicative
"Panasonic 150μF Through Hole Polymer Capacitor, 20V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products