Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter
- RS Stock No.:
- 8111280
- Mfr. Prt No.:
- M227B
- Brand:
- Gossen Metrawatt
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8111280 |
Product description | Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter |
Manufacturer / Brand | Gossen Metrawatt |
Manufacturer part number | M227B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8111280 |
Product description | Gossen Metrawatt METRAHit 27i Handheld Digital Multimeter |
Manufacturer / Brand | Gossen Metrawatt |
Manufacturer part number | M227B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
M227B Metra Hit 27I Digital Multimeter
The Metra Hit multimeter is a compact milliohm resistance meter plus digital multimeter and thermometer for the measurement of low-value contact resistance on aircraft outer skins (lightning protection, wick test), and for general low-resistance measurements.
SUPPLIED_WITH : Protective rubber cover with carrying strap, 3 x s
The multimeter is also used for service and repair work performed on airplane and helicopter electrical systems (voltage, insulation, milliohm and temperature measurement)
In addition to its own multimeter functions for electrical quantities, the instrument also includes a mega-ohm measuring function with insulation test voltages of 50, 100, 250 and 500 V, as well as temperature measurement with Pt100 and Pt1000 sensors
Insulation resistance measurement 30 MOhm to 3 GOhm with adjustable test voltage of 50, 100, 250, or 500 Vdc
Milliohmmeter with 1 A measuring current and 200 mA measuring current
Kelvin connection (4-wire measurement)
Resistance measurement from 300 Ohm to 30 MOhm
Voltage measurement from 3 to 600 Vdc and 3 to 600 Vac with ±30.000 digits
LCD display with backlight
Frequency measurement from 300 Hz to 3 kHz
Memory for up to 1,200 measured values
Continuity and diode testing
Overload protection
Specifications
Attribute | Value |
Brand | Gossen Metrawatt |
Multimeter Type | Handheld |
True RMS | No |
Functions Measured | AC Voltage, DC Voltage, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 30 MΩ |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Absolute Maximum AC Current Measurement | 1 A ac |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Absolute Maximum Temperature Measurement | +600 °C |
Maximum Frequency | 3 kHz |
Display Type | Digital |
Model Number p | METRAHit 27i |
AC Voltage Measurement Resolution | 100 µV ac |
DC Voltage Measurement Resolution | 100 µV dc |
Resistance Measurement Resolution | 1 µΩ |
Temperature Measurement Resolution | -273.05 °C |
Safety Category Level | CAT II |
Weight | 420 g |
Width | 84 mm |
Safety Category Voltage | 600 V |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Length | 195 mm |
Height | 35 mm |
Dimensions | 195 x 84 x 35 mm |
Battery Type | NiMH |
Battery Life | 20 h |