3M, 929, 929975 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Through Hole, Solder Termination

RS Stock No.:
8282058
Mfr. Prt No.:
929975-01-36
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8282058
Product description 3M, 929, 929975 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Through Hole, Solder Termination
Manufacturer / Brand 3M
Manufacturer part number 929975-01-36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm 3M Range

969 Series Pin Strip Headers

The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.

All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A

WARNING : Flammability: UL 94V-0

Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way


Specifications

Attribute Value
Brand 3M
Number of Contacts 72
Number of Rows 2
Pitch 2.54 mm
Type Board Mount
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Series 929
Contact Material Copper
Series Number 929975
Checking stock...
VND
117,952.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1117,952.00
*price per unit indicative
"3M, 929, 929975 2.54mm Pitch 72 Way 2 Row Straight PCB Header, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products