RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial
- RS Stock No.:
- 8412518
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8412518 |
Product description | RS PRO 150mm Digital Caliper 0.0005 in, 0.01 mm ,Metric & Imperial |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Digital Caliper
SUPPLIED_WITH : Coin cell battery Typically SR44 1.5V or equivalen
RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease
What are they also known as?
• Vernier Caliper
Features and Benefits
• Clear LCD display
• Stainless Steel construction
• Origin setting
• Switchable On/Off
• Thumbwheel for fine adjustment
• Knurled locking screw
• Supplied with battery
Why would you choose this product?
RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.
Calibration Options?
• RS PRO offer calibration on a wide range of digital callipers
Which application would you use it?
RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Caliper Type | Digital |
Capacity | 150 mm |
Imperial or Metric | Both |
Display Type | Digital |
Accuracy | 0.03 mm |
Resolution | 0.0005 in, 0.01 mm |