RS PRO VDE Insulated Chrome Vanadium Steel Pliers Combination Pliers, 200 mm Overall Length
- RS Stock No.:
- 8473715
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8473715 |
Product description | RS PRO VDE Insulated Chrome Vanadium Steel Pliers Combination Pliers, 200 mm Overall Length |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro 200 mm VDE Combination Pliers
Our RS Pro branded combination pliers are a multi-functional hand tool that combines a pair of flat nosed pliers and a wire cutter. Use the combination pliers when you need a robust tool to hold, grip an object or for bending and cutting wire.
Note
Different sizes are available.
Specifications
Attribute | Value |
Brand | RS PRO |
Plier Type | Combination Pliers |
Tip Style | Straight |
Overall Length | 200 mm |
Material | Chrome Vanadium Steel |
VDE/1000V Approved | Yes |