PNA4U73F Panasonic, 780nm Laser Photodetector Amplifier, Through Hole Optical Control System

RS Stock No.:
8513444
Mfr. Prt No.:
PNA4U73F
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8513444
Product description PNA4U73F Panasonic, 780nm Laser Photodetector Amplifier, Through Hole Optical Control System
Manufacturer / Brand Panasonic
Manufacturer part number PNA4U73F
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
RS stock number 8513444
Product description PNA4U73F Panasonic, 780nm Laser Photodetector Amplifier, Through Hole Optical Control System
Manufacturer / Brand Panasonic
Manufacturer part number PNA4U73F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IR Photodiodes, Panasonic

Infrared Photodetector Amplifiers, Panasonic

Panasonic Integrated Photodetector Amplifiers incorporating a silicon photodiode, transimpedance amplifier and differential output amplifier. The devices are housed in small space-saving SMT packages with the detector window located on the top surface. The PNA4U62F device (851-3453) is sensitive to both visible and infrared light and includes serial communications control of gain.


Specifications

Attribute Value
Brand Panasonic
Spectrums Detected Laser
Wavelength of Peak Sensitivity 780 nm
Mounting Type Through Hole
Dimensions 2.8 x 2.4 x 1.4 mm
Application Optical Control System
Height 1.4 mm
Length 2.8 mm
Width 2.4 mm
Checking stock...
VND
127,264.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1127,264.005,090.56
*price per unit indicative
"PNA4U73F Panasonic, 780nm Laser Photodetector Amplifier, Through Hole Optical Control System" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products