Vishay 4.7kΩ Metal Film Resistor 0.125W ±1% RN55D4701FB14

RS Stock No.:
8514875
Mfr. Prt No.:
RN55D4701FB14
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8514875
Product description Vishay 4.7kΩ Metal Film Resistor 0.125W ±1% RN55D4701FB14
Manufacturer / Brand Vishay
Manufacturer part number RN55D4701FB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics

Vishay RN55 Series

The RN55 Series of Vishay metal film resistors. Rated at 0.125W, they are highly reliable and of the highest quality.

Various Ohms available
All models are Axial type


Specifications

Attribute Value
Brand Vishay
Resistance 4.7 kΩ
Power Rating 0.125 W
Tolerance ±1 %
Technology Metal Film
Series RN55
Maximum Operating Temperature +175 °C
Temperature Coefficient ±100 ppm/°C
Minimum Operating Temperature -65 °C
Checking stock...
VND
13,386.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,386.00
*price per unit indicative
"Vishay 4.7kΩ Metal Film Resistor 0.125W ±1% RN55D4701FB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products