Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56
- RS Stock No.:
- 8775248
- Mfr. Prt No.:
- LNCT28PS01WW
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8775248 |
Product description | Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56 |
Manufacturer / Brand | Panasonic |
Manufacturer part number | LNCT28PS01WW |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8775248 |
Product description | Panasonic LNCT28PS01WW Infrared, Red Laser Diode 665 (Red) nm, 791 (IR) nm 100 (Red) mW, 200 (IR) mW, 3-Pin TO-56 |
Manufacturer / Brand | Panasonic |
Manufacturer part number | LNCT28PS01WW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Laser Diodes, Panasonic
LNCT Dual Wavelength Red/IR Laser Diodes, Panasonic
The LNCT range of laser diodes by Panasonic are dual wavelength laser diodes that offer a single chip solution, incorporating both red and infrared (IR) lasers on a low profile package.
WARNING : This product is a class IIIb laser according to IEC60825-1. Safety protection is necessary when laser beam is being radiated. Serious eye damage can occur if any laser of 1mW or above is pointed directly at the eye.
Features
Single chip solution
Both red and infrared (IR) wavelengths on board
Stable output power at high temperatures
Small, flat package size
RoHS compliant
Benefits
Eliminates the need for multiple components
High accuracy in laser beam spacing
20-30% more efficient than conventional laser diodes
Small size provides design flexibility
Typical Applications
Optical disk drive
Laser distance sensor
Barcode reader
Flow cytometer
Specifications
Attribute | Value |
Brand | Panasonic |
Peak Wavelength | 665 (Red) nm, 791 (IR) nm |
Optical Output Power | 100 (Red) mW, 200 (IR) mW |
Number of Pins | 3 |
Mounting Type | Through Hole |
Laser Colour | Infrared, Red |
Perpendicular Beam Divergence FWHM | 19 / 19.5 ° |
Parallel Beam Divergence FWHM | 11.5 (IR) °, 13 (Red) ° |
Maximum Operating Current | 180 (Red) mA, 275 (IR) mA |
Dimensions | 5.6 (Dia.) x 3.95 mm |
Height | 3.95 mm |
Diameter | 5.6 mm |
Maximum Supply Voltage | 3 V |
Package Type | TO-56 |
Reverse Voltage | 1.5 V |
Series | LNC |
Supply Voltage Range | Maximum of 3 V |