Panasonic 12V LC-P1238APG Sealed Lead Acid Battery – 38Ah
- RS Stock No.:
- 8882453
- Mfr. Prt No.:
- LC-P1238APG
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8882453 |
Product description | Panasonic 12V LC-P1238APG Sealed Lead Acid Battery - 38Ah |
Manufacturer / Brand | Panasonic |
Manufacturer part number | LC-P1238APG |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Lead Acid Rechargeable, Panasonic
Lead Acid Rechargeable VRLA, Panasonic
The Panasonic tough Valve Regulated Lead Acid rechargeable batteries are designed to provide outstanding performance in withstanding overcharge, overdischarge, and resisting vibration and shock. Compact, these batteries save installation space, while providing full and reliable power
High quality and reliability
Exceptional deep discharge recovery
No corrosive gas generation
Long service life
Quick chargeability
High power density
Maintenance-free operation
Applications:
UPS
Emergency lighting
Wheelchairs
Telecom back-up power supplies
Lawn and garden tools
Engine starters
Energy storage
Specifications
Attribute | Value |
Brand | Panasonic |
Capacity | 38 Ah |
Nominal Voltage | 12 V |
Construction | AGM |
Terminal Type | M5 |
Dimensions | 197 x 165 x 175 mm |
Weight | 12.5 kg |
Designed for Cyclic Application | No |
Designed High Rate Application | No |
Eurobat Classification | 10 to 12 Years |