ITL Insulated Tools Ltd Open Ended Spanner, 16 mm
- RS Stock No.:
- 9111200
- Mfr. Prt No.:
- 00330
- Brand:
- ITL Insulated Tools Ltd
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9111200 |
Product description | ITL Insulated Tools Ltd Open Ended Spanner, 16 mm |
Manufacturer / Brand | ITL Insulated Tools Ltd |
Manufacturer part number | 00330 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Insulated Open Ended Spanners
Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available
Specifications
Attribute | Value |
Brand | ITL Insulated Tools Ltd |
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 14 mm |
Overall Length | 212 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Chrome Vanadium Steel |
Size | 16 mm |