TE Connectivity 0Ω Through Hole Fixed Resistor 0.25W ±0% ZR0207C
- RS Stock No.:
- 1251170
- Mfr. Prt No.:
- ZR0207C
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1251170 |
Product description | TE Connectivity 0Ω Through Hole Fixed Resistor 0.25W ±0% ZR0207C |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | ZR0207C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1251170 |
Product description | TE Connectivity 0Ω Through Hole Fixed Resistor 0.25W ±0% ZR0207C |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | ZR0207C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Zero Ohm Resistor Links
Constructed from a solid steel slug with welded leads, the TE Connectivity Zero Ohm resistor links have an absolute maximum resistance of 0.002Ω. A power rating of 0.25W and a current rating of 25A at 25°C that down rates to zero at 150°C and a fusing rating of copper wire leads. Zero Ohm resistor links have the same body size as the 0.6W metal film resistors and feature a light brown epoxy resin finish with identification by single narrow black band.
• Power rating of 0.25W
• Current rating of 25A at 25°C (zero at 150°C)
• Fusing rating of copper wire leads
• Suited to Automatic Insertion
• Withstand to 500 Volts
• Tinned copper wire leads
Specifications
Attribute | Value |
Brand | TE Connectivity |
Resistance | 0 Ω |
Power Rating | 0.25 W |
Tolerance | ±0 % |
Series | ZR |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |