Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit
- RS Stock No.:
- 1256972
- Mfr. Prt No.:
- CY62128ELL-45ZXI
- Brand:
- Cypress Semiconductor
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1256972 |
Product description | Cypress Semiconductor SRAM, CY62128ELL-45ZXI- 1Mbit |
Manufacturer / Brand | Cypress Semiconductor |
Manufacturer part number | CY62128ELL-45ZXI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SRAM (Static Random Access Memory)
Asynchronous Static RAM Memory, Cypress Semiconductor
Specifications
Attribute | Value |
Brand | Cypress Semiconductor |
Memory Size | 1 Mbit |
Organisation | 128k x 16 bit |
Number of Words | 128 k |
Number of Bits per Word | 16 bit |
Maximum Random Access Time | 45 ns |
Address Bus Width | 6 bit |
Low Power | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Dimensions | 20.751 x 11.43 x 2.895 mm |
Height | 2.895 mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 11.43 mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Length | 20.751 mm |