RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 600mA, 3W Open Frame

RS Stock No.:
1812109
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1812109
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 600mA, 3W Open Frame
Manufacturer / Brand RS PRO
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
RS stock number 1812109
Product description RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 600mA, 3W Open Frame
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Output Voltage 5 V dc
Output Current 600 mA
Power Rating 3 W
Number of Outputs 1
Input Voltage 70 → 420 V dc, 85 → 305 V ac
Mounting Type PCB Mount
Package Type Open Frame
Length 35 mm
Width 11 mm
Depth 18 mm
Weight 6 g
Efficiency 70 %
Maximum Temperature +85 °C
Minimum Temperature -40 °C
Checking stock...
VND
134,636.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1134,636.00
*price per unit indicative
"RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 600mA, 3W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products