RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
0488191
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0488191
Product description RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V
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
RS stock number 0488191
Product description RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

10A Flange Fixing Plug (C14)

From the trusted RS PRO brand, a range of C14 appliance inlet connectors designed for panel mounting. The IEC chassis plugs feature industry standard 6.3 mm (1/4 inch) Faston terminals enabling rapid termination, no specialist tooling is required. Once the desired cut-out is made, these IEC C14 connectors simply snap-in to the panel and are securely retained by top and bottom spring-loaded tabs. Constructed from durable black Nylon 66 material, the RS PRO IEC C14 connectors are extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.

APPROVALS : UL, CSA, TUV

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits

• 250 v AC 10A
• Nylon 66 black body
• UL 94 V0 rated
• -20°C to + 80° C temperature range
• Insulation resistance 1000 MΩ @ 500 Vac
• Withstanding Voltage 2000 Vac for 1 min
• Solder lug / Spade terminals 6.3
• Easy to terminate, no special tools are required

What are IEC C14 Connectors?

An IEC C14 connector is sometimes referred to as a ’cold’ connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.

Applications

The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount rewireable connectors. Some of the more common applications for the mains power connectors include

• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances

FAQ

Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. They have a standard size of 6.3 mm (1/4”) spade terminals. No special tooling is required.
Q – Are there any recommended mating connectors?
A – See 776-9122 for a suitable IEC C13 cable socket
Q - Are there any other accessories?
A - An insulating boot for extra protection is available, See 526-0724


Specifications

Attribute Value
Brand RS PRO
IEC Connector Type C14
Mounting Type Panel Mount
Gender Male
Current Rating 10 A
Body Orientation Straight
Termination Method Quick Connect, Solder
Switch Type None
Voltage Rating 250 V
Checking stock...
VND
74,690.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
174,690.00
*price per unit indicative
"RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products