Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole

RS Stock No.:
0495732
Mfr. Prt No.:
IRGP4063DPBF
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0495732
Product description Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
Manufacturer / Brand Infineon
Manufacturer part number IRGP4063DPBF
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
RS stock number 0495732
Product description Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
Manufacturer / Brand Infineon
Manufacturer part number IRGP4063DPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IGBT Transistors, International Rectifier

International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.

Co-Pack IGBT over 21A, Infineon

Isolated Gate Bipolar Transistors (IGBT) from Infineon provide the iser with a comprehensive range of options to ensure your appplication is covered. High effiency ratings enable this range of IGBTs to be used in a wide variety of applications and can support various switching frequencies thanks to low switching losses.

IGBT co-packaged with ultrafast soft recovery anti-parallel diode for use in bridge configurations


Specifications

Attribute Value
Brand Infineon
Maximum Continuous Collector Current 96 A
Maximum Collector Emitter Voltage 600 V
Maximum Gate Emitter Voltage ±20 V
Package Type TO-247AC
Mounting Type Through Hole
Channel Type N
Pin Count 3
Transistor Configuration Single
Dimensions 15.9 x 5.3 x 20.3 mm
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
121,250.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1121,250.00
*price per unit indicative
"Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products