Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP
- RS Stock No.:
- 1699174
- Mfr. Prt No.:
- KBP205G C2
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1699174 |
Product description | Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP |
Manufacturer / Brand | Taiwan Semiconductor |
Manufacturer part number | KBP205G C2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1699174 |
Product description | Taiwan Semiconductor KBP205G C2, Bridge Rectifier, 2A 600V, 4-Pin KBP |
Manufacturer / Brand | Taiwan Semiconductor |
Manufacturer part number | KBP205G C2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bridge Rectifiers
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
SIL PCB Mounting, KBP series
Taiwan Semiconductor KBP series bridge rectifiers in SIL PCB Mounting package
APPROVALS : UL, E-96005
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Small size, simple installation
Specifications
Attribute | Value |
Brand | Taiwan Semiconductor |
Bridge Type | Single Phase |
Peak Average Forward Current | 2 A |
Peak Reverse Repetitive Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | KBP |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 60 A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.2 V |
Peak Reverse Current | 10 µA |
Length | 15.24 mm |
Dimensions | 15.24 x 3.9 x 11.68 mm |
Height | 11.68 mm |
Width | 3.9 mm |