IMI Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
2102394
Mfr. Prt No.:
101470828
Brand:
IMI Norgren
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
RS stock number 2102394
Product description IMI Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand IMI Norgren
Manufacturer part number 101470828

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Threaded, Tube-to-Tube & Adaptors

Norgren PNEUFIT 10 Series - Swivel Elbow Fittings

Norgren PNEUFIT 10 Series of 90° swivel elbow fittings offer a convenient push-in fitting to BSP taper thread system for compressed air. These high quality nickel plated brass fittings have a non-PTFE based sealant pre-coated to the taper threads that, coupled with the easy push-in tube insertion, allows faster assembly of pneumatic circuits.

Features and Benefits

  • Silicone free O-ring seals

  • Effortless, quick and simple push-in installation

  • 90° L shaped elbow pneumatic fitting with swivel function

  • Threaded to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of -20 to +80°C

  • Air pressure ranges of up to 18 bar

  • Strong and durable nickel plated brass body

  • Can be rotated in any direction


Specifications

Attribute Value
Brand IMI Norgren
Manufacturer Series PNEUFIT
Pneumatic Fitting Type Elbow Threaded Adaptor
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Connector B Push In 8 mm
Threaded Connection R 1/4 Male
Body Material Nickel Plated Brass
Thread Material Nickel Plated Brass
Minimum Operating Temperature -20 °C
Maximum Operating Pressure 18 bar
Maximum Operating Temperature +80 °C
Angle 90°
Swivel Connection Yes
Checking stock...
VND
1,025,096.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,025,096.00205,019.20
*price per unit indicative
"IMI Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products