Testec TT-SI 9002 Oscilloscope Probe, Probe Type: Active, Differential 25MHz 1kV 1:20, 1:200

RS Stock No.:
2241225
Mfr. Prt No.:
SI-9002
Brand:
Testec
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
RS stock number 2241225
Product description Testec TT-SI 9002 Oscilloscope Probe, Probe Type: Active, Differential 25MHz 1kV 1:20, 1:200
Manufacturer / Brand Testec
Manufacturer part number SI-9002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Testec
Probe Type Active, Differential
Attenuation 1:20, 1:200
Bandwidth 25 MHz
Maximum Common Mode Input Voltage 1 kV
Model Number p TT-SI 9002
Series SI
Safety Category CAT III 1000 V, CAT III 1400 V
Rise Time 14 ns
Checking stock...
VND
11,171,296.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,171,296.00
*price per unit indicative
"Testec TT-SI 9002 Oscilloscope Probe, Probe Type: Active, Differential 25MHz 1kV 1:20, 1:200" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products