JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row

RS Stock No.:
7079000
Mfr. Prt No.:
05JFAT-SBXGF-I
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7079000
Product description JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 05JFAT-SBXGF-I
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
RS stock number 7079000
Product description JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 05JFAT-SBXGF-I

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

JST Factory Automation

J300/J-FAT-S-i Spring Terminal Connectors

These 5.08mm pitch disconnectable J-FAT-S-i connectors have an internal spring lock mechanism termination to join the connector to the wires. This removes the need to have a separate crimp terminal, simply strip the wire and insert it into the connector whilst deflecting the locking spring with the finger friendly hand tool; J-FAT-OT, sold separately.

Mates with J300 Series/J320 headers stock number 707-9016 typical
Normal (e.g. **JFAT-SA*GF-*) and Reverse (e.g. **JFAT-SB*GF-*) types allow two single row connectors to be used in double row M type headers stock number 707-9044 typical
Polarization is achieved by selecting corresponding Key Codes X or Y (e.g. **JFAT-S*YGF-*)
Wire sizes are 14-28 AWG
The J-FAT-Open Tool is used for the insertion or disconnection of a wire into the connector


Specifications

Attribute Value
Brand JST
Number of Contacts 5
Number of Rows 1
Pitch 5.08 mm
Gender Female
Mounting Type Cable Mount
Series J300
Body Orientation Straight
Length 39.32 mm
Housing Material PBT
Checking stock...
VND
138,322.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1138,322.00
*price per unit indicative
"JST, J300 Female Connector Housing, 5.08mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products