Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz

RS Stock No.:
7130710
Mfr. Prt No.:
1057377-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7130710
Product description Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 1057377-1
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
RS stock number 7130710
Product description Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 1057377-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Between-Series RF Coaxial Adapters

TE Connectivity 50 OHM Between Series SMA to N Type RF Coaxial Adapters

A range of 50 OHM between series SMA to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to N type RF coax adapter connectors are available in a variety of configurations including SMA jack connector to N type jack connector, SMA jack connector to N series plug connector, SMA plug connector to N series plug connector and SMA plug connector to N series jack connector.
Stock number 713-0701 is a flange mount SMA to N type adapter
Stock numbers 713-0710, 718-2588 , 821-9013 and 821- 2444 are cable mount SMA to N type adapters
Stock numbers 821-8798 and 821-8791 are bulkhead feedthrough SMA to N type adapters


Specifications

Attribute Value
Brand TE Connectivity
Adapter Type N Plug to SMA Socket
Adapter Type A N
Adapter Type B SMA
Gender A Male
Gender B Female
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 18 GHz
Contact Plating Gold
Length 31.5 mm
Cable Type Coaxial
Contact Material Beryllium Copper
Checking stock...
VND
7,535,348.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,535,348.00
*price per unit indicative
"Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products