TE Connectivity, Power Double Lock Male Crimp Terminal 22AWG 179594-1

RS Stock No.:
7194323
Mfr. Prt No.:
179594-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194323
Product description TE Connectivity, Power Double Lock Male Crimp Terminal 22AWG 179594-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 179594-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity Power Double-Lock Range

TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Contacts


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
For Use With Power Double Lock Connector Housing
Series Power Double Lock
Minimum Wire Size mm² 0.1 mm²
Maximum Wire Size mm² 0.3 mm²
Termination Method Crimp
Contact Plating Tin
Minimum Wire Size AWG 26 AWG
Contact Material Copper Alloy
Maximum Wire Size AWG 22 AWG
Checking stock...
VND
274,704.00
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1274,704.005,494.08
*price per unit indicative
"TE Connectivity, Power Double Lock Male Crimp Terminal 22AWG 179594-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products