3M P60 Grit Medium Sanding Block, 95mm x 67mm
- RS Stock No.:
- 3078589
- Mfr. Prt No.:
- DC-9999-8795-1
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3078589 |
Product description | 3M P60 Grit Medium Sanding Block, 95mm x 67mm |
Manufacturer / Brand | 3M |
Manufacturer part number | DC-9999-8795-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Hand sanding blocks
Introducing the 3M™ Abrasive Sponge. This is a foam sanding block that is well suited for hard to reach areas. These sponges can be used in wet or dry environments when working with materials such as wood, metals, plastics and on walls and ceilings. Featuring a fine abrasive on four sides of the sponge, hard to reach areas and difficult to access corners are no longer a concern.
Specifications
Attribute | Value |
Brand | 3M |
Length | 95 mm |
Sandpaper Type | Sanding Block |
Grade | Medium |
Grit Size | P60 |
Width | 67 mm |
Abrasive Material | Aluminium Oxide |
Number of Sheets per Pack | 5 |