TE Connectivity Black 0.25 mm² Harsh Environment Wire, FlexLite Series, 19/0.127 mm, 100m

RS Stock No.:
2531786
Mfr. Prt No.:
FLHTC0311-0.25-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2531786
Product description TE Connectivity Black 0.25 mm² Harsh Environment Wire, FlexLite Series, 19/0.127 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number FLHTC0311-0.25-0
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
RS stock number 2531786
Product description TE Connectivity Black 0.25 mm² Harsh Environment Wire, FlexLite Series, 19/0.127 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number FLHTC0311-0.25-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

FlexLite High Temperature UL Wire

FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle


Specifications

Attribute Value
Brand TE Connectivity
Series FlexLite
Core Strands 19/0.127 mm
Cross Sectional Area 0.25 mm²
Conductor Material Tinned Copper
Voltage Rating 600 V
Size of Strands 0.127 mm
Shield Type Unshielded
Maximum Operating Temperature +200 °C
Operating Temperature Range -55 → +200 °C
Sheath Colour Black
Number of Strands 19
Outer Diameter 1 mm
Insulation Material ETFE
Insulation Wall Thickness 0.165 mm
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing
Minimum Operating Temperature -55 °C
Length 100 m
Standards Met UL Listed
Cable Shape Single Core
Checking stock...
VND
2,230,612.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
12,230,612.0022,306.12
*price per unit indicative
"TE Connectivity Black 0.25 mm² Harsh Environment Wire, FlexLite Series, 19/0.127 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products