Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG

RS Stock No.:
0141176
Mfr. Prt No.:
1123120
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0141176
Product description Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1123120
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
RS stock number 0141176
Product description Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG
Manufacturer / Brand Lapp
Manufacturer part number 1123120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ölflex Classic 130H Halogen Free Control Cable

From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.

This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.

The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.

Features and Benefits

• Flexible Cable
• Certified for maritime applications
• Flame-retardant according to IEC 60332-1-2
• Halogen-free according to IEC 60754-1
• Low smoke density according to IEC 61034-2
• Operating Temperature with occasional flex -25°C to +70°C
• Operating Temperature in fixed installations -40°C to +80°C

Applications

The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;

• Public Transport
• HVAC Systems
• Industrial Machinery
• Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
• Public buildings or areas e.g. airports, office buildings

Accessories

Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.

199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland


Specifications

Attribute Value
Brand Lapp
Control Cable Type YY
Conductor Material Copper
Voltage Rating 500 V
Drain Wire Yes
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Sheath Colour Grey
Screened/Unscreened Unscreened
Outer Diameter 12 mm
Sheath Material Low Smoke Zero Halogen (LSZH)
American Wire Gauge 15 AWG
Insulation Material Zero Halogen
Fire Behaviour Flame Retardant, Low Smoke Zero Halogen (LSZH)
Minimum Operating Temperature -40 °C
Length 50 m
Standards Met CE, RoHS, UL
Series ÖLFLEX CLASSIC 130 H
Number of Cores 12
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 4 x Diameter
Checking stock...
VND
15,160,518.00
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
115,160,518.00303,210.36
*price per unit indicative
"Lapp 12 Core Unscreened YY Control Cable, 1.5 mm², Grey Low Smoke Zero Halogen (LSZH) Sheath, 50m, 15 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products