Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 50mm Cable Length, 60 V ac

RS Stock No.:
7608774
Mfr. Prt No.:
15166-0427
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7608774
Product description Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 50mm Cable Length, 60 V ac
Manufacturer / Brand Molex
Manufacturer part number 15166-0427
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
RS stock number 7608774
Product description Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 50mm Cable Length, 60 V ac
Manufacturer / Brand Molex
Manufacturer part number 15166-0427

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

0.5mm FFC - Molex

Premo-Flex FFC Cable Assemblies (0.12 mm thick)

A range of Molex Premo-Flex FFC Jumpers 0.5 mm pitch by 0.12 mm thick insulation cable assemblies. End thickness of the connection area is 0.30 ± 0,03 mm.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex FFC Jumper cables have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. The high temperature capability of up to +105 °C of these Molex Premo-Flex FFC Jumpers meets industry standards.

Type A Jumpers, contacts on same side


Specifications

Attribute Value
Ribbon Cable Type FFC
Brand Molex
Series Premo-Flex
Pitch 0.5 mm
Number of Ways 40
Terminated/Unterminated Unterminated
Voltage Rating 60 V ac
Connector 2 Number of Ways 40
Connector 1 Number of Ways 40
Operating Temperature Range -40 → +105 °C
Contact Plating Tin
Cable Length 50 mm
Width 0.50 mm
Checking stock...
VND
241,142.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1241,142.0048,228.40
*price per unit indicative
"Molex Premo-Flex FFC Jumper Cable, 0.5mm Pitch, 50mm Cable Length, 60 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products