Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16mm Pitch, 3 Way, 1 Row
VND7,281,596.00Bag (1 Bag of 100) -
Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
VND7,320,396.00Bag (1 Bag of 325) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
VND7,585,788.00Bag (1 Bag of 300) -
TE Connectivity, Dynamic 2000 Female Connector Housing, 2.5mm Pitch, 6 Way, 2 Row
VND7,756,896.00Bag (1 Bag of 400) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
VND7,804,426.00Bag (1 Bag of 500) -
Molex, SPOX Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
VND9,981,300.00Bag (1 Bag of 1000) -
Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 22 Way, 2 Row
VND16,689,626.00Bag (1 Bag of 500) -
TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
VND18,061,400.00Box (1 Box of 500) -
Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND39,255,900.00Pack (1 Pack of 1000)