Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H4R7MDM
VND20,952.00Pack (1 Pack of 5) -
Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H4R7MDD
VND611,100.00Box (1 Box of 200) -
Nichicon 4700μF Electrolytic Capacitor 100V dc, Through Hole - LGU2A472MELC
VND205,834.00 -
Nichicon 4700μF Electrolytic Capacitor 16V dc, Through Hole - UVZ1C472MHD
VND173,048.00Pack (1 Pack of 5) -
Nichicon 4700μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E472MHD
VND287,120.00Pack (1 Pack of 5) -
Nichicon 4700μF Electrolytic Capacitor 35V dc, Through Hole - LGU1V472MELA
VND168,392.00Pack (1 Pack of 2) -
Nichicon 4700μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V472MHD
VND183,718.00Pack (1 Pack of 2) -
Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
VND1,893,634.00 -
Nichicon 4700μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H472MRD
VND206,416.00Pack (1 Pack of 2) -
Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA
VND119,504.00 -
Nichicon 4700μF Electrolytic Capacitor 80V dc, Through Hole - LLS1K472MELA
VND131,144.00 -
Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole - UPW2ER47MED
VND95,060.00Pack (1 Pack of 10) -
Nichicon 470nF Electrolytic Capacitor 50V dc, Through Hole - UFG1HR47MDM
VND18,430.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UHE2A471MHD
VND233,770.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A471MHD
VND196,716.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A471MPD
VND61,304.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED
VND12,028.00 -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C471MPD
VND167,228.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C471MPD6
VND57,036.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UVZ1C471MPD
VND107,864.00Pack (1 Pack of 25) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELB
VND99,910.00 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELY
VND212,236.00Pack (1 Pack of 2) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELZ
VND74,302.00 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D471MELA25
VND106,118.00