Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 680μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E681MPD
VND18,818.00 -
Nichicon 680μF Electrolytic Capacitor 35V dc, Through Hole - UHE1V681MHD6
VND138,710.00Pack (1 Pack of 5) -
Nichicon 680μF Electrolytic Capacitor 450V dc, Through Hole - LGL2W681MELC45
VND522,248.00 -
Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
VND42,486.00 -
Nichicon 68μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G680MHD
VND105,342.00Pack (1 Pack of 2) -
Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W680MHD
VND118,146.00 -
Nippon Chemi-Con 1.2mF Through Hole Polymer Capacitor, 16V dc
VND489,656.00Pack (1 Pack of 25) -
Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
VND760,480.00Pack (1 Pack of 25) -
Nippon Chemi-Con 1.8mF Through Hole Polymer Capacitor, 16V dc
VND627,396.00Pack (1 Pack of 25) -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 160V dc, Through Hole - EKMQ161VSN102MP40S
VND103,014.00 -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 200V dc, Through Hole - EKMQ201VSN102MP50S
VND136,188.00 -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 35V dc, Through Hole - EKY-350ELL102MK25S
VND116,982.00Pack (1 Pack of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 16V dc, Surface Mount - EMVE160ADA101MF55G
VND55,678.00Pack (1 Pack of 10) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA101MF80G
VND89,822.00Pack (1 Pack of 5) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 35V dc, Through Hole - ELXZ350ELL101MF15D
VND72,750.00Pack (1 Pack of 10) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 400V dc, Through Hole - EKXG401ELL101MMN3S
VND208,938.00Pack (1 Pack of 2) -
Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL101MH12D
VND58,200.00Pack (1 Pack of 5) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA100ME55G
VND60,916.00Pack (1 Pack of 10) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL100ME11D
VND4,536,496.00Box (1 Box of 3000) -
Nippon Chemi-Con 1200μF Electrolytic Capacitor 200V dc, Through Hole - EKMQ201VSN122MQ50S
VND141,232.00 -
Nippon Chemi-Con 1200μF Electrolytic Capacitor 35V dc, Through Hole - ELXZ350ELL122MK30S
VND157,722.00Pack (1 Pack of 5) -
Nippon Chemi-Con 150μF Electrolytic Capacitor 400V dc, Through Hole - EKMQ401VSN151MQ25S
VND99,522.00 -
Nippon Chemi-Con 150μF Electrolytic Capacitor 450V dc, Through Hole - EKMS451VSN151MP40S
VND108,252.00 -
Nippon Chemi-Con 180μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN181MP45S
VND114,072.00