Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLH47MEFCT5X11
VND238,620.00Pack (1 Pack of 50) -
Rubycon 47μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLJ47M5X11
VND143,560.00Pack (1 Pack of 25) -
Rubycon 47μF Electrolytic Capacitor 400V dc, Through Hole - 400BXC47MEFC16X25
VND64,990.00 -
Rubycon 47μF Electrolytic Capacitor 50V dc, Through Hole - 50YXF47M6.3X11
VND44,620.00Bag (1 Bag of 5) -
Rubycon 47μF Electrolytic Capacitor 50V dc, Through Hole - 50YXF47MEFCT16.3X11
VND121,250.00Pack (1 Pack of 25) -
Rubycon 47μF Electrolytic Capacitor 63V dc, Through Hole - 63RX3047M10X12.5
VND80,898.00Pack (1 Pack of 10) -
Rubycon 47μF Electrolytic Capacitor 63V dc, Through Hole - 63YXJ47M6.3X11
VND94,090.00Pack (1 Pack of 25) -
Rubycon 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 400LLE6,8MEFC10X16
VND123,578.00Pack (1 Pack of 5) -
Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole - 50ZL680MEFC12.5X30
VND64,214.00Pack (1 Pack of 2) -
-17.00%
Rubycon 820μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLH820MEFC10X20
VND100,880.00VND43,456.00Pack (1 Pack of 5) -
Vishay 10000μF Electrolytic Capacitor 16V dc, Through Hole - MAL203855103E3
VND608,772.00Bag (1 Bag of 5) -
Vishay 10000μF Electrolytic Capacitor 25V dc, Through Hole - MAL215836103E3
VND201,566.00 -
Vishay 10000μF Electrolytic Capacitor 50V dc, Through Hole - MAL225641103E3
VND239,784.00 -
Vishay 10000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210618103E3
VND900,936.00 -
Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL215848103E3
VND413,414.00 -
Vishay 10000μF Electrolytic Capacitor 63V dc, Snap-In - MAL225658103E3
VND284,016.00 -
Vishay 1000μF Electrolytic Capacitor 100V dc, Screw Mount - MAL210619102E3
VND751,556.00 -
Vishay 1000μF Electrolytic Capacitor 16V dc, Through Hole - MAL214655102E3
VND47,724.00 -
Vishay 1000μF Electrolytic Capacitor 16V dc, Through Hole - MAL215055102E3
VND180,420.00Pack (1 Pack of 5) -
Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117102E3
VND559,884.00Pack (1 Pack of 5) -
Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL213817102E3
VND114,654.00 -
Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL213661102E3
VND341,634.00Pack (1 Pack of 5) -
Vishay 1000μF Electrolytic Capacitor 63V dc Through Hole - MAL202118102E3
VND506,728.00Pack (1 Pack of 5) -
Vishay 1000μF Electrolytic Capacitor 63V dc, Through Hole - MAL203858102E3
VND388,000.00Bag (1 Bag of 5)