Cable Spiral Wrapping
Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product’s lifespan and reduce the risk of user injury, such as accidental tripping.What is cable spiral wrap made from?Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.Features and BenefitsCable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.What is cable spiral wrap used for?Organising wires in office environments from computers to servers and other peripherals.Bundling hoses together in automotive applications.Preventing pets or pests chewing cables.
-
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND526,904.00Box (1 Box of 2 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND3,843,916.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND4,116,098.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND5,568,964.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series
VND485,776.00 -
HellermannTyton Spiral Wrap, I.D 25mm 30mm PP SPS Series
VND354,244.00 -
HellermannTyton Spiral Wrap, I.D 30mm 32mm Polypropylene Helawrap Series
VND4,155,674.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 30mm 32mm Polypropylene Helawrap Series
VND5,531,910.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 4.1mm 8.2mm Polyolefin
VND1,194,652.00 -
HellermannTyton Spiral Wrap, I.D 40mm 45mm PP
VND918,784.00 -
HellermannTyton Spiral Wrap, I.D 40mm 48mm PP
VND621,188.00 -
HellermannTyton Spiral Wrap, I.D 4mm 20mm PA 6 nylon SBPA Series
VND1,865,698.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm PA 6 nylon SBPAV0 Series
VND3,698,416.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
VND866,404.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
VND996,578.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
VND711,980.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
VND156,752.00Reel (1 Reel of 5 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
VND741,856.00Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm PTFE SBPTFE Series
VND1,568,684.00Reel (1 Reel of 5 Metres) -
HellermannTyton Spiral Wrap, I.D 8mm 130mm Nylon Helawrap Series
VND88,076.00 -
HellermannTyton Spiral Wrap, I.D 8mm 9mm Polypropylene Helawrap Series
VND1,401,262.00Reel (1 Reel of 25 Metres) -
HellermannTyton Spiral Wrap, I.D 9.6mm 19.2mm Polyolefin
VND2,860,142.00 -
HellermannTyton Spiral Wrap, I.D 9.6mm 19mm polyethylene (PE)
VND1,403,202.00Box (1 Box of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 9mm 100mm PA 6 nylon SBPA Series
VND5,269,428.00Reel (1 Reel of 30 Metres)