Cable Gland Kits
Cable gland kits contain all the parts necessary to fit cable glands securely onto electrical cables. A cable gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands have to maintain the ingress protection rating of enclosures by keeping out dust and moisture. Cable gland kits allow the user to fit cable glands properly, preventing the cable from pulling out or twisting while it’s connected to the equipment. What are cable gland kits used for?Cable gland kits are used to securely attach cable glands to electrical power, control, instrumentation, data and telecommunications cables.Types of cable gland kits Cable gland kits come in a variety of formats:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as steel cables.Unarmoured kits are for cables with one or two mutually sealed conductors.Atex kits are used with cable glands in petrochemical cable fittings.Hazardous kits are for fitting cable glands onto cables in dangerous or high-risk enclosures.
-
Bulgin 7000 Metal Cable Gland Kit Without Locknut, 7mm, IP66, IP68, IP69K, Black, Grey, White, Yellow
VND313,116.00 -
Kopex-EX C2 Brass M25 Cable Gland Kit With Locknut, 20mm, IP66, IP68, ATEX, Metallic
VND439,798.00 -
Lapp SKINTOP MS Nickel Plated Brass M16 Cable Gland Kit With Locknut, 10mm, IP68, ATEX
VND1,392,726.00Pack (1 Pack of 5) -
Lapp SKINTOP MS Nickel Plated Brass M20 Cable Gland Kit With Locknut, 13mm, IP68, ATEX
VND1,729,898.00Pack (1 Pack of 5) -
Lapp SKINTOP MS Nickel Plated Brass M25 Cable Gland Kit With Locknut, 17mm, IP68, ATEX
VND2,375,530.00Pack (1 Pack of 5) -
Lapp SKINTOP MS Nickel Plated Brass M32 Cable Gland Kit With Locknut, 21mm, IP68, ATEX
VND650,870.00 -
Lapp SKINTOP MS Nickel Plated Brass M40 Cable Gland Kit With Locknut, 28mm, IP68, ATEX
VND1,009,382.00 -
Legrand Polyamide PG9 Cable Gland Kit With Locknut, 8mm, IP55, Grey
VND179,450.00Bag (1 Bag of 5) -
Prysmian CW20 Steel M20 Cable Gland Kit, 20.8mm, IP66
VND777,940.00 -
Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66
VND680,358.00Bag (1 Bag of 2) -
RS PRO Cable Gland Kit Without Locknut, 4mm, IP66, Grey
VND780,074.00Bag (1 Bag of 10) -
RS PRO Cable Gland Kit Without Locknut, 4mm, IP66, Grey
VND579,672.00Bag (1 Bag of 10) -
RS PRO Cable Gland Kit Without Locknut, 5mm, IP66, Grey
VND816,546.00Bag (1 Bag of 10) -
RS PRO Cable Gland Kit Without Locknut, 6mm, IP66, Grey
VND626,038.00Bag (1 Bag of 10) -
RS PRO Cable Gland Kit Without Locknut, 6mm, IP66, Grey
VND825,276.00Bag (1 Bag of 10) -
RS PRO Cable Gland Kit Without Locknut, IP66, Grey
VND623,322.00Bag (1 Bag of 10) -
RS PRO Nylon M25 Cable Gland Kit Without Locknut, IP66, Black
VND2,425,194.00Bag (1 Bag of 10) -
RS PRO Nylon M5 Cable Gland Kit Without Locknut, IP66, Black
VND858,450.00 -
RS PRO TPE Cable Gland Kit Without Locknut, 8mm, IP66, Grey
VND601,788.00Bag (1 Bag of 10)