Pins & Clips
What are split pins?Split pins, also called cotter pins or split cotter pins, are a basic type of metal fastener. Split pins are normally constructed from a piece of wire or metal that is folded in half. Split pins have two tines (or prongs) with an eyelet at the bend.What are split pins made from?Split pins need to be strong enough to hold components in place, but flexible enough to be bent to secure the fastening. Split pins are typically made from aluminium, brass or stainless steel. Some pins feature zinc plating or have been galvanised. This offers protection against corrosion.How do I use a split pin?Split pins are typically used to fasten a shaft or similar component in place. Split pins can also be used to keep machinery aligned.The pin is placed through a hole and the prongs (or tines) of the pin can then be bent to hold the pin in place. You may need a set of pliers or additional tools to help you bend the tines. The tines can also be cut down to size before installation. This can prevent any snagging injuries from occurring in future.Split pins are similar to staples in that they are a temporary, light duty fastening. Split pins can be used as a fastener in their own right or combined with other types of fastenings such as clevis pins.Can I reuse a split pin?It is not recommended to reuse split pins. After the initial installation, the tines will have been bent. Trying to reshape the prongs of the split pin again can damage the integrity of the pin and cause weakness on the tines. If used again, the pin and fastening may fail.
-
2mm Diameter Plain Steel Taper Dowel Pin 12mm
VND189,538.00Bag (1 Bag of 25) -
2mm Diameter Plain Steel Taper Dowel Pin 16mm
VND209,908.00Bag (1 Bag of 25) -
3.5mm Diameter Galvanised Steel Spring Pin
VND342,410.00Bag (1 Bag of 100) -
3/4in Bright Zinc Plated Steel Split Pin, 1/32in Diameter
VND416,906.00Bag (1 Bag of 100) -
315 piece Plain Metric Dowel Pin Kit
VND3,595,208.00 -
33mm Bright Zinc Plated Steel Retaining Clip, 3/8in Diameter
VND63,632.00Bag (1 Bag of 25) -
350 piece Plain Imperial Dowel Pin Kit
VND3,647,394.00 -
352 piece Bright Zinc Plated Steel Imperial Clevis Pin Kit
VND4,055,376.00 -
3mm Diameter Galvanised Steel Spring Pin
VND358,318.00Bag (1 Bag of 120) -
3mm Diameter Plain Steel Parallel Dowel Pin 12mm
VND180,420.00Bag (1 Bag of 25) -
3mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND192,836.00Bag (1 Bag of 25) -
3mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND208,356.00Bag (1 Bag of 25) -
3mm Diameter Plain Steel Taper Dowel Pin 25mm
VND250,260.00Bag (1 Bag of 20) -
3mm Diameter Plain Steel Taper Dowel Pin 30mm
VND281,882.00Bag (1 Bag of 20) -
4mm Diameter Galvanised Steel Spring Pin
VND325,144.00Bag (1 Bag of 80) -
4mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND164,706.00Bag (1 Bag of 20) -
4mm Diameter Plain Steel Parallel Dowel Pin 24mm
VND197,298.00Bag (1 Bag of 20) -
4mm Diameter Plain Steel Parallel Dowel Pin 32mm
VND61,304.00Bag (1 Bag of 20) -
4mm Diameter Plain Steel Taper Dowel Pin 30mm
VND230,084.00Bag (1 Bag of 20) -
5mm Diameter Galvanised Steel Spring Pin
VND287,508.00Bag (1 Bag of 60) -
5mm Diameter Plain Steel Parallel Dowel Pin 20mm
VND173,436.00Bag (1 Bag of 20) -
5mm Diameter Plain Steel Parallel Dowel Pin 28mm
VND87,106.00Bag (1 Bag of 20) -
5mm Diameter Plain Steel Parallel Dowel Pin 36mm
VND443,096.00Bag (1 Bag of 20) -
5mm Diameter Plain Steel Taper Dowel Pin 40mm
VND291,970.00Bag (1 Bag of 15)