Threaded Inserts
A threaded insert is a cylindrical tube-shaped piece of metal with an internal thread. Threaded inserts are designed to be placed into existing holes to provide a threaded receptacle so that screws, bolts or other fixings can be installed. Threaded inserts with an external thread are also used to strengthen existing threads or to repair damaged threads usually in metalwork.How to fit a threaded insertThe first step is to drill, mill tap or cut a hole of the recommended size into the material the insert will be embedded. The second step depends entirely on the type of insert, the material it will be used with and how the insert will be fitted.Types of Threaded InsertFor plasticPlastics are generally categorized into two main types Thermoplastic and Thermoset. These two plastics may sound similar but their physical characteristics are very different. Therefore the type of insert used is different. ThermosetThermoset plastics, due to cross-linking polymers at the curing stage enhance the materials physical and mechanical properties. This process makes thermoset plastic easier to mill and drill, so a press-fit threaded insert is better for this application. ThermoplasticThreaded inserts for thermoplastic materials are more specialized and require a slightly different approach. Inserts are installed by heating the metal insert to a specific temperature. Once the desired temperature is reached the threaded insert is pressed onto the plastic. The heat from the metal melts the plastic and the insert fits into the desired position. When the plastic cools the insert is retained.Threaded inserts for metalThreaded inserts for metal have an external thread. The insert is simply matched by thread size and screwed into the existing threaded hole.Threaded inserts for woodIt is possible to use both press-in and thread-in inserts in wood. If however a hardwood is being used it is advised to prepare a slightly larger hole than the insert and secure with a suitable adhesive. Hardwoods have a higher chance of cracking than other woods.Materials and finishesThreaded inserts are available in various materials and finishes and metric course threads to suit every application. Brass Steel Stainless Steel (316 & 302) Bright zinc plated Clear passivated Galvanised PlainThread sizesM3, M3.5, M4, M5, M6, M8 and M10
-
Böllhoff Plain, M4 Stainless Steel Threaded Insert, 7mm diameter 6mm Depth 11.6mm
VND1,355,672.00Bag (1 Bag of 100) -
AVK Plain, M6 Steel Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
VND973,492.00Bag (1 Bag of 100) -
AVK Plain, M4 Steel Threaded Insert, 7.87mm diameter 6.75mm Depth 7.75mm
VND605,474.00Bag (1 Bag of 100) -
AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm
VND1,044,690.00Bag (1 Bag of 100) -
POP Plain, M6 Stainless Steel Threaded Insert, 9.8mm diameter 9mm Depth 14.3mm
VND1,402,232.00Bag (1 Bag of 50) -
POP Galvanised, M5 Steel Threaded Insert, 7.8mm diameter 7.2mm Depth 12mm
VND645,244.00Bag (1 Bag of 100) -
Böllhoff Plain, M6 Steel Threaded Insert, 10mm diameter 9mm Depth 14mm
VND859,808.00Lot (1 Lot of 100) -
Böllhoff Plain, M6 Steel Threaded Insert, 13mm diameter 9mm Depth 14.5mm
VND1,033,050.00Lot (1 Lot of 100) -
AVK Plain, M5 Threaded Insert, 8.64mm diameter 7.6mm Depth 8mm
VND554,064.00Bag (1 Bag of 100) -
AVK Plain, M4 Threaded Insert, 7.87mm diameter 6.75mm Depth 7.75mm
VND451,050.00Bag (1 Bag of 100) -
AVK Plain, M6 Threaded Insert, 11.56mm diameter 10mm Depth 9.65mm
VND542,230.00Bag (1 Bag of 100) -
Böllhoff Plain, M3 Threaded Insert diameter 5mm Depth 7.9mm
VND510,608.00Bag (1 Bag of 100) -
RS PRO Bright Zinc Plated, M6 Steel Threaded Insert, 15.88mm diameter 11.43mm Depth 23.34mm
VND778,328.00Bag (1 Bag of 50) -
RS PRO Bright Zinc Plated, M5 Steel Threaded Insert, 13.49mm diameter 10.16mm Depth 18.19mm
VND584,134.00Bag (1 Bag of 50) -
RS PRO Plain, M4 Steel Threaded Insert, 9mm diameter 6mm Depth 11.3mm
VND342,992.00Lot (1 Lot of 100) -
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
VND646,602.00Bag (1 Bag of 100) -
-7.30%
RS PRO, M5 Brass Threaded Insert, 8mm diameter 6.4mm Depth 9.53mm
VND983,386.00VND713,726.00Bag (1 Bag of 100) -
RS PRO, M4 Brass Threaded Insert diameter 5.6mm Depth 7.95mm
VND870,672.00Bag (1 Bag of 100) -
RS PRO, M3.5 Brass Threaded Insert diameter 4.8mm Depth 6.35mm
VND642,528.00Bag (1 Bag of 100) -
RS PRO, M3 Brass Threaded Insert diameter 4mm Depth 4.78mm
VND840,602.00Bag (1 Bag of 100) -
RS PRO, M6 Brass Threaded Insert diameter 8mm Depth 12.7mm
VND901,130.00Bag (1 Bag of 100) -
RS PRO, M5 Brass Threaded Insert diameter 6.4mm Depth 9.35mm
VND644,856.00Bag (1 Bag of 100) -
RS PRO, M4 Brass Threaded Insert diameter 5.6mm Depth 7.95mm
VND544,170.00Bag (1 Bag of 100) -
RS PRO, M3.5 Brass Threaded Insert diameter 4.8mm Depth 6.35mm
VND560,466.00Bag (1 Bag of 100)