Nails
Nails are metal fastener with a sharp point at one end and a rounded flat head at the other end.What does it do?Nails are used to join materials together (usually wood) and are driven into the material with a hammer or air nail gun.Why do you need it?Nails are used in all types of applications. The most common use would be in carpentry where wood is joined to wood or another material. Other types of nails or tacks are used in construction, roofing, upholstery, and carpeting.Different typesNails are available in different shank lengths and diameters, with galvanised Zinc plated or bright zinc plate finishes.
-
DeWALT Zinc Plated Steel Round Nails
VND570,942.00Box (1 Box of 100) -
RS PRO Bright Nails; 50mm; 500g Bag
VND201,178.00Bag (1 Bag of 385) -
RS PRO Bright Steel Oval Nails; 25mm x 2mm; 500g Bag
VND118,922.00 -
RS PRO Bright Steel Oval Nails; 40mm x 2.65mm; 500g Bag
VND133,278.00 -
RS PRO Bright Steel Ring Shank Nails; 100mm; 500g Bag
VND227,756.00 -
RS PRO Bright Steel Ring Shank Nails; 40mm; 500g Bag
VND237,650.00 -
RS PRO Bright Steel Ring Shank Nails; 65mm; 500g Bag
VND216,698.00 -
RS PRO Bright Steel Ring Shank Nails; 75mm; 500g Bag
VND227,756.00 -
RS PRO Bright Steel Round Nails; 100mm; 500g Bag
VND179,838.00 -
RS PRO Bright Steel Round Nails; 150mm; 500g Bag
VND189,538.00 -
RS PRO Bright Steel Round Nails; 25mm; 500g Bag
VND125,324.00 -
RS PRO Bright Steel Round Nails; 40mm; 500g Bag
VND192,254.00 -
RS PRO Bright Steel Round Nails; 50mm; 500g Bag
VND194,970.00 -
RS PRO Bright Steel Round Nails; 75mm; 500g Bag
VND191,090.00 -
RS PRO Galvanised Round Nails; 75mm; 500g Bag
VND174,406.00Bag (1 Bag of 65) -
RS PRO Galvanised Steel Nails; 13 mm, 20 mm, 25 mm, 30 mm, 50 mm, 65 mm, 75 mm x 1.4 mm, 1.8 mm, 2 mm, 2.65 mm, 3 mm,
VND1,560,924.00 -
Stanley Nails
VND153,066.00Box (1 Box of 1000) -
Stanley Nails
VND135,800.00Box (1 Box of 1000) -
Stanley Nails
VND123,190.00Box (1 Box of 1000)