Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
Aerotight, M4, 7mm Plain Aerotight Lock Nut
VND975,238.00Box (1 Box of 25) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
VND969,418.00Box (1 Box of 10) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 35mm
VND626,038.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 65mm
VND736,618.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
VND627,008.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 140mm
VND1,490,308.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
VND1,569,848.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 55mm
VND735,066.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 100mm
VND1,811,378.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 50mm
VND866,792.00Bag (1 Bag of 25) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M14 x 60mm
VND778,522.00VND562,018.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 70mm
VND693,938.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M14 x 80mm
VND1,453,448.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 110mm
VND918,590.00Bag (1 Bag of 10) -
Bright Zinc Plated Steel, Hex Bolt, M16 x 45mm
VND1,067,970.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 30mm
VND243,082.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
VND243,082.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
VND250,066.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 50mm
VND245,798.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 100mm
VND251,036.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 25mm
VND287,314.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 55mm
VND648,930.00Bag (1 Bag of 100) -
Bright Zinc Plated Steel, Hex Bolt, M6 x 70mm
VND469,092.00Bag (1 Bag of 50) -
-42.20%
Bright Zinc Plated Steel, Hex Bolt, M6 x 75mm
VND441,932.00VND303,610.00Bag (1 Bag of 50)